811-22-006-30-004101 | |
---|---|
DigiKey Part Number | ED8114-06-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-006-30-004101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-006-30-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.04400 | ¥380.44 |
34 | ¥36.02882 | ¥1,224.98 |
68 | ¥35.19103 | ¥2,392.99 |
102 | ¥33.51608 | ¥3,418.64 |
272 | ¥29.32651 | ¥7,976.81 |
510 | ¥28.48851 | ¥14,529.14 |
1,020 | ¥24.29901 | ¥24,784.99 |
2,516 | ¥22.62320 | ¥56,919.97 |