811-22-006-30-002101 | |
---|---|
DigiKey Part Number | ED8112-06-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-006-30-002101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-006-30-002101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.81000 | ¥222.81 |
10 | ¥195.08300 | ¥1,950.83 |
34 | ¥186.65059 | ¥6,346.12 |
68 | ¥180.62853 | ¥12,282.74 |
102 | ¥174.60745 | ¥17,809.96 |
272 | ¥164.97404 | ¥44,872.94 |
510 | ¥160.15724 | ¥81,680.19 |