811-22-005-30-002101 | |
---|---|
DigiKey Part Number | ED8112-05-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-005-30-002101 |
Description | CONN SPRING PISTON 5POS SMD |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-005-30-002101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.24760 | ¥556.19 |
50 | ¥21.73220 | ¥1,086.61 |
100 | ¥20.69700 | ¥2,069.70 |
250 | ¥18.10984 | ¥4,527.46 |
500 | ¥17.59248 | ¥8,796.24 |
1,000 | ¥15.00534 | ¥15,005.34 |
2,500 | ¥13.97048 | ¥34,926.20 |