811-22-004-30-022101 | |
---|---|
DigiKey Part Number | 54-811-22-004-30-022101-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-004-30-022101 |
Description | FMLB SPRING-LOADED CONN, SMT SIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-004-30-022101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.64300 | ¥126.43 |
25 | ¥12.10400 | ¥302.60 |
51 | ¥11.83627 | ¥603.65 |
102 | ¥11.29775 | ¥1,152.37 |
255 | ¥10.22196 | ¥2,606.60 |
510 | ¥9.47169 | ¥4,830.56 |