811-22-004-30-002101 | |
---|---|
DigiKey Part Number | ED8112-04-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-004-30-002101 |
Description | CONN SPRING PISTON 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-004-30-002101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥19.45700 | ¥194.57 |
25 | ¥18.62920 | ¥465.73 |
50 | ¥18.21360 | ¥910.68 |
100 | ¥17.38530 | ¥1,738.53 |
250 | ¥15.72976 | ¥3,932.44 |
500 | ¥14.48798 | ¥7,243.99 |
1,000 | ¥12.41828 | ¥12,418.28 |
2,500 | ¥11.59038 | ¥28,975.95 |