811-22-002-30-003101 | |
---|---|
DigiKey Part Number | ED8113-02-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-002-30-003101 |
Description | CONN SPRING PISTON 2POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-002-30-003101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.71100 | ¥87.11 |
25 | ¥8.34120 | ¥208.53 |
50 | ¥8.15560 | ¥407.78 |
100 | ¥7.78540 | ¥778.54 |
250 | ¥7.04368 | ¥1,760.92 |
500 | ¥6.52680 | ¥3,263.40 |