806-22-001-10-004191 | |
---|---|
DigiKey Part Number | ED10979TR-ND - Tape & Reel (TR) ED10979CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 806-22-001-10-004191 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.169" (4.30mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.70100 | ¥77.01 |
25 | ¥7.38560 | ¥184.64 |
50 | ¥7.22800 | ¥361.40 |
100 | ¥6.91350 | ¥691.35 |
250 | ¥6.28544 | ¥1,571.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
640 | ¥6.08963 | ¥3,897.36 |
1,280 | ¥5.41295 | ¥6,928.58 |
1,920 | ¥5.07464 | ¥9,743.31 |
3,200 | ¥4.90549 | ¥15,697.57 |
6,400 | ¥4.73634 | ¥30,312.58 |
16,000 | ¥4.39802 | ¥70,368.32 |