802-10-014-10-007000 | |
---|---|
DigiKey Part Number | ED1452-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-014-10-007000 |
Description | CONN HDR STRIP SOLDER 14POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
28 | ¥60.42214 | ¥1,691.82 |
112 | ¥57.32366 | ¥6,420.25 |
504 | ¥48.02792 | ¥24,206.07 |
1,008 | ¥42.45042 | ¥42,790.02 |