802-10-010-10-007000 | |
---|---|
DigiKey Part Number | ED1449-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-010-10-007000 |
Description | CONN HDR STRIP SOLDER 10POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
40 | ¥50.19875 | ¥2,007.95 |
120 | ¥47.68942 | ¥5,722.73 |
520 | ¥40.15937 | ¥20,882.87 |
1,000 | ¥35.13944 | ¥35,139.44 |