801-43-003-40-002000 | |
---|---|
DigiKey Part Number | ED90301-ND |
Manufacturer | |
Manufacturer Product Number | 801-43-003-40-002000 |
Description | CONN RCPT 3POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
67 | ¥21.66164 | ¥1,451.33 |
134 | ¥20.63052 | ¥2,764.49 |
536 | ¥17.53575 | ¥9,399.16 |
1,005 | ¥14.95696 | ¥15,031.74 |
5,025 | ¥13.40966 | ¥67,383.54 |