714-43-210-31-018000 | |
---|---|
DigiKey Part Number | ED1307-10-ND |
Manufacturer | |
Manufacturer Product Number | 714-43-210-31-018000 |
Description | CONN IC DIP SOCKET 10POS GOLD |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.1" (2.54mm) Row Spacing | |
Number of Positions or Pins (Grid) | 10 (2 x 5) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier, Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.51500 | ¥455.15 |
25 | ¥43.11120 | ¥1,077.78 |
50 | ¥42.10980 | ¥2,105.49 |
100 | ¥40.10410 | ¥4,010.41 |
250 | ¥35.09132 | ¥8,772.83 |
500 | ¥34.08858 | ¥17,044.29 |
1,000 | ¥29.07560 | ¥29,075.60 |
2,500 | ¥27.07038 | ¥67,675.95 |