7113-0-00-80-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-7113-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 7113-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.018" (0.46mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.205" (5.21mm) | |
Length - Below Flange | - | |
Length - Overall | 0.211" (5.36mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.022" (0.56mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.31676 | ¥3,316.76 |