499-10-206-10-008000 | |
---|---|
DigiKey Part Number | 499-10-206-10-008000-ND |
Manufacturer | |
Manufacturer Product Number | 499-10-206-10-008000 |
Description | CONN SPRING TARGET 6POS R/A PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.22000 | ¥96.22 |
10 | ¥85.30500 | ¥853.05 |
25 | ¥82.02600 | ¥2,050.65 |
50 | ¥78.74400 | ¥3,937.20 |
134 | ¥74.36896 | ¥9,965.44 |
268 | ¥67.80720 | ¥18,172.33 |
536 | ¥63.43241 | ¥33,999.77 |
1,072 | ¥58.18284 | ¥62,372.00 |