419-10-204-30-055000 | |
---|---|
DigiKey Part Number | 419-10-204-30-055000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-204-30-055000 |
Description | CONN SPRING TARGET 4POS SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.96000 | ¥134.96 |
10 | ¥119.61300 | ¥1,196.13 |
25 | ¥115.01520 | ¥2,875.38 |
50 | ¥110.41460 | ¥5,520.73 |
100 | ¥104.28050 | ¥10,428.05 |
250 | ¥95.07892 | ¥23,769.73 |
500 | ¥88.94496 | ¥44,472.48 |
1,000 | ¥81.58390 | ¥81,583.90 |