4015-0-43-80-30-27-10-0 | |
---|---|
DigiKey Part Number | 4015-0-43-80-30-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4015-0-43-80-30-27-10-0 |
Description | CONN OFP PIN RCPT .015/.025" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.94800 | ¥189.48 |
25 | ¥18.14360 | ¥453.59 |
50 | ¥17.73980 | ¥886.99 |
100 | ¥16.93440 | ¥1,693.44 |
250 | ¥15.32148 | ¥3,830.37 |
500 | ¥14.11184 | ¥7,055.92 |
1,000 | ¥12.09583 | ¥12,095.83 |
3,000 | ¥11.28941 | ¥33,868.23 |