380-10-108-00-002000 | |
---|---|
DigiKey Part Number | ED10258-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-108-00-002000 |
Description | CONN HDR STRIP SOLDER 8POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.56000 | ¥34.56 |
25 | ¥29.71840 | ¥742.96 |
100 | ¥27.64390 | ¥2,764.39 |
500 | ¥23.49758 | ¥11,748.79 |
1,000 | ¥20.04204 | ¥20,042.04 |