380-10-107-10-003000 | |
---|---|
DigiKey Part Number | 54-380-10-107-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-107-10-003000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.05000 | ¥146.05 |
10 | ¥126.55400 | ¥1,265.54 |
29 | ¥119.94793 | ¥3,478.49 |
58 | ¥118.21121 | ¥6,856.25 |
116 | ¥104.30414 | ¥12,099.28 |
261 | ¥97.35034 | ¥25,408.44 |
522 | ¥95.26425 | ¥49,727.94 |