380-10-103-10-003000 | |
---|---|
DigiKey Part Number | ED10092-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-103-10-003000 |
Description | CONN HDR STRIP SOLDER 3POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
68 | ¥43.21735 | ¥2,938.78 |
136 | ¥41.05625 | ¥5,583.65 |
544 | ¥34.57399 | ¥18,808.25 |
1,020 | ¥30.25217 | ¥30,857.21 |