3580-2-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10070-ND |
Manufacturer | |
Manufacturer Product Number | 3580-2-00-15-00-00-03-0 |
Description | .080" DIAMETER STRAIGHT PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.080" (2.03mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.750" (19.00mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46800 | ¥54.68 |
25 | ¥4.99480 | ¥124.87 |
50 | ¥4.70240 | ¥235.12 |
100 | ¥4.50620 | ¥450.62 |
250 | ¥4.11460 | ¥1,028.65 |
500 | ¥3.91856 | ¥1,959.28 |
1,000 | ¥3.23282 | ¥3,232.82 |
3,000 | ¥2.93895 | ¥8,816.85 |