3520-0-15-01-18-27-10-0 | |
---|---|
DigiKey Part Number | ED90592-ND |
Manufacturer | |
Manufacturer Product Number | 3520-0-15-01-18-27-10-0 |
Description | CONN PIN RCPT .037-.043 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.095" (2.41mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.070" (1.78mm) | |
Flange Diameter | 0.088" (2.24mm) | |
Tail Diameter | - | |
Socket Depth | 0.095" (2.41mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.40560 | ¥85.14 |
50 | ¥3.20680 | ¥160.34 |
100 | ¥3.07210 | ¥307.21 |
250 | ¥2.80512 | ¥701.28 |
500 | ¥2.67164 | ¥1,335.82 |
1,000 | ¥2.20409 | ¥2,204.09 |
3,000 | ¥2.00374 | ¥6,011.22 |