351-10-120-00-011000 | |
---|---|
DigiKey Part Number | 35110-12000011000-ND |
Manufacturer | |
Manufacturer Product Number | 351-10-120-00-011000 |
Description | HEADER SOLDERTAIL SIP 20POS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post, Extended | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.88000 | ¥190.88 |
10 | ¥167.17600 | ¥1,671.76 |
100 | ¥149.62940 | ¥14,962.94 |
500 | ¥137.24626 | ¥68,623.13 |