346-93-111-41-013000 | |
---|---|
DigiKey Part Number | ED7364-11-ND |
Manufacturer | |
Manufacturer Product Number | 346-93-111-41-013000 |
Description | CONN SOCKET SIP 11POS GOLD |
Customer Reference | |
Detailed Description | 11 (1 x 11) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 11 (1 x 11) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥17.61000 | ¥176.10 |
100 | ¥15.73980 | ¥1,573.98 |
500 | ¥13.11632 | ¥6,558.16 |
1,000 | ¥11.24259 | ¥11,242.59 |
5,000 | ¥9.96841 | ¥49,842.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/506/MFG_346-93-101-41-013000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/476/MFG_346-93-102-41-013000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/366/691/MFG_346-93-103-41-013000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/319/464/MFG_346-93-104-41-013000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/285/878/MFG_346-%5B43%2C93%289%29%5D-1xx-41-013000_tmb%2864x64%29.jpg)