3305-1-15-80-47-27-10-0 | |
---|---|
DigiKey Part Number | 54-3305-1-15-80-47-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 3305-1-15-80-47-27-10-0 |
Description | .130" LONG RECEPTACLE; ACCEPTS . |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.130" (3.30mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.060" (1.52mm) | |
Flange Diameter | 0.077" (1.96mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.00800 | ¥75.20 |
50 | ¥2.83240 | ¥141.62 |
100 | ¥2.71420 | ¥271.42 |
250 | ¥2.47772 | ¥619.43 |
500 | ¥2.35982 | ¥1,179.91 |
1,000 | ¥1.94687 | ¥1,946.87 |
2,500 | ¥1.76990 | ¥4,424.75 |