3133-4-00-21-00-00-08-0 | |
---|---|
DigiKey Part Number | 3133-400210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3133-4-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .050DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.050" (1.27mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.219" (5.56mm) | |
Length - Below Flange | 0.156" (3.96mm) | |
Length - Overall | 0.406" (10.30mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.38542 | ¥6,385.42 |