3133-1-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | 3133-100150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3133-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .050DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.050" (1.27mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.219" (5.56mm) | |
Length - Below Flange | 0.063" (1.60mm) | |
Length - Overall | 0.313" (7.95mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.02800 | ¥70.28 |
25 | ¥6.74520 | ¥168.63 |
50 | ¥6.60060 | ¥330.03 |
100 | ¥6.31330 | ¥631.33 |
250 | ¥5.73964 | ¥1,434.91 |
500 | ¥5.16560 | ¥2,582.80 |
1,000 | ¥4.59174 | ¥4,591.74 |
3,000 | ¥4.16125 | ¥12,483.75 |