3128-4-00-34-00-00-08-0 | |
---|---|
DigiKey Part Number | 3128-400340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3128-4-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.550" (13.97mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.670" (17.02mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.08200 | ¥100.82 |
25 | ¥9.65160 | ¥241.29 |
50 | ¥9.43800 | ¥471.90 |
100 | ¥9.00940 | ¥900.94 |
250 | ¥8.15136 | ¥2,037.84 |
500 | ¥7.50786 | ¥3,753.93 |
1,000 | ¥6.43534 | ¥6,435.34 |
3,000 | ¥6.00632 | ¥18,018.96 |