3121-2-00-21-00-00-08-0 | |
---|---|
DigiKey Part Number | ED11415-ND |
Manufacturer | |
Manufacturer Product Number | 3121-2-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.017DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.017" (0.43mm) Dia | |
Pin Size - Below Flange | 0.019" (0.48mm) Dia | |
Length - Above Flange | 0.157" (3.99mm) | |
Length - Below Flange | 0.075" (1.91mm) | |
Length - Overall | 0.248" (6.30mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.023" (0.58mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.040" (1.02mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.43500 | ¥54.35 |
25 | ¥5.21480 | ¥130.37 |
50 | ¥5.10460 | ¥255.23 |
100 | ¥4.88300 | ¥488.30 |
250 | ¥4.43936 | ¥1,109.84 |
500 | ¥3.99540 | ¥1,997.70 |
1,000 | ¥3.55143 | ¥3,551.43 |
3,000 | ¥3.21851 | ¥9,655.53 |