3111-3-00-80-00-00-08-0 | |
---|---|
DigiKey Part Number | 3111-3-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3111-3-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3111-3-00-80-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.113" (2.87mm) | |
Length - Overall | 0.433" (11.00mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥5.04720 | ¥126.18 |
50 | ¥4.94040 | ¥247.02 |
100 | ¥4.72620 | ¥472.62 |
250 | ¥4.29684 | ¥1,074.21 |
500 | ¥3.86700 | ¥1,933.50 |
1,000 | ¥3.43740 | ¥3,437.40 |
3,000 | ¥3.11513 | ¥9,345.39 |