2820-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-2820-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 2820-0-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.020" (0.51mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.275" (6.99mm) | |
Length - Below Flange | - | |
Length - Overall | 0.325" (8.26mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.82093 | ¥3,820.93 |