2506-2-00-01-00-00-07-0 | |
---|---|
DigiKey Part Number | 2506-200010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2506-2-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.96MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2506-2-00-01-00-00-07-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.084" (2.13mm) | |
Length - Overall | 0.240" (6.10mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | 0.062" (1.57mm) | |
Staking Side ID | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.76300 | ¥57.63 |
25 | ¥5.52680 | ¥138.17 |
50 | ¥5.40860 | ¥270.43 |
100 | ¥5.17380 | ¥517.38 |
250 | ¥4.70324 | ¥1,175.81 |
500 | ¥4.23282 | ¥2,116.41 |
1,000 | ¥3.76255 | ¥3,762.55 |
3,000 | ¥3.40981 | ¥10,229.43 |