2502-3-01-44-00-00-07-0 | |
---|---|
DigiKey Part Number | 2502-301440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2502-3-01-44-00-00-07-0 |
Description | CONN PC PIN CIRC 0.125DIA SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Silver 0.125" (3.18mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.125" (3.18mm) Dia | |
Pin Size - Below Flange | 0.090" (2.29mm) Dia | |
Length - Above Flange | 0.243" (6.17mm) | |
Length - Below Flange | 0.143" (3.63mm) | |
Length - Overall | 0.386" (9.80mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.50500 | ¥85.05 |
100 | ¥7.63810 | ¥763.81 |
1,000 | ¥5.55472 | ¥5,554.72 |
5,000 | ¥4.86037 | ¥24,301.85 |
10,000 | ¥4.61736 | ¥46,173.60 |