151-10-210-00-009000 | |
---|---|
DigiKey Part Number | 15110-21000009000-ND |
Manufacturer | |
Manufacturer Product Number | 151-10-210-00-009000 |
Description | CONN HDR DIP POST 10POS GOLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 Position DIP, DIL - Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
82 | ¥108.40841 | ¥8,889.49 |