0671-0-15-01-12-02-10-0 | |
---|---|
DigiKey Part Number | 0671-015011202100-ND |
Manufacturer | |
Manufacturer Product Number | 0671-0-15-01-12-02-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.56900 | ¥75.69 |
100 | ¥6.79340 | ¥679.34 |
1,000 | ¥4.94048 | ¥4,940.48 |
5,000 | ¥4.32291 | ¥21,614.55 |
10,000 | ¥4.10677 | ¥41,067.70 |