0520-0-00-21-00-00-03-0 | |
---|---|
DigiKey Part Number | ED90312-ND |
Manufacturer | |
Manufacturer Product Number | 0520-0-00-21-00-00-03-0 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.100" (2.54mm) Dia | |
Length - Above Flange | 0.460" (11.68mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.740" (18.80mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.64800 | ¥241.20 |
50 | ¥9.44300 | ¥472.15 |
100 | ¥9.03160 | ¥903.16 |
250 | ¥8.21080 | ¥2,052.70 |
500 | ¥7.38964 | ¥3,694.82 |
1,000 | ¥6.56850 | ¥6,568.50 |
2,500 | ¥5.95270 | ¥14,881.75 |