0372-0-15-01-13-14-10-0 | |
---|---|
DigiKey Part Number | 0372-015011314100-ND |
Manufacturer | |
Manufacturer Product Number | 0372-0-15-01-13-14-10-0 |
Description | CONN RECEPT PIN .048-.064" .102" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.225" (5.72mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.225" (5.72mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.02400 | ¥100.24 |
25 | ¥9.59880 | ¥239.97 |
50 | ¥9.38540 | ¥469.27 |
100 | ¥8.95940 | ¥895.94 |
250 | ¥8.10572 | ¥2,026.43 |
500 | ¥7.46584 | ¥3,732.92 |
1,000 | ¥6.39930 | ¥6,399.30 |
3,000 | ¥5.97266 | ¥17,917.98 |