0365-0-15-01-23-27-10-0 | |
---|---|
DigiKey Part Number | ED5030-ND |
Manufacturer | |
Manufacturer Product Number | 0365-0-15-01-23-27-10-0 |
Description | PIN RECPT .045/.064 DIA 0365 SER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.223" (5.66mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.105" (2.67mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | - | |
Socket Depth | 0.190" (4.83mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.06200 | ¥80.62 |
25 | ¥7.73360 | ¥193.34 |
50 | ¥7.56780 | ¥378.39 |
100 | ¥7.23860 | ¥723.86 |
250 | ¥6.58032 | ¥1,645.08 |
500 | ¥5.92238 | ¥2,961.19 |
1,000 | ¥5.26437 | ¥5,264.37 |
3,000 | ¥4.77083 | ¥14,312.49 |