0355-0-15-15-02-27-10-0 | |
---|---|
DigiKey Part Number | ED90087-ND |
Manufacturer | |
Manufacturer Product Number | 0355-0-15-15-02-27-10-0 |
Description | CONN PIN RCPT .040-.050 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.068" (1.73mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.37700 | ¥53.77 |
25 | ¥5.15880 | ¥128.97 |
50 | ¥5.05040 | ¥252.52 |
100 | ¥4.83050 | ¥483.05 |
250 | ¥4.39112 | ¥1,097.78 |
500 | ¥3.95206 | ¥1,976.03 |
1,000 | ¥3.51301 | ¥3,513.01 |
2,500 | ¥3.18365 | ¥7,959.12 |