0321-0-15-01-08-27-10-0 | |
---|---|
DigiKey Part Number | 0321-0-15-01-08-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0321-0-15-01-08-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.144" (3.66mm) | |
Flange Diameter | 0.156" (3.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.61319 | ¥9,613.19 |