0305-2-15-01-47-27-10-0 | |
---|---|
DigiKey Part Number | 0305-215014727100-ND |
Manufacturer | |
Manufacturer Product Number | 0305-2-15-01-47-27-10-0 |
Description | CONN PIN RCPT .025-.037 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.076" (1.93mm) | |
Tail Diameter | - | |
Socket Depth | 0.155" (3.94mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.81900 | ¥98.19 |
25 | ¥8.83000 | ¥220.75 |
50 | ¥8.16020 | ¥408.01 |
100 | ¥7.54950 | ¥754.95 |
250 | ¥6.82636 | ¥1,706.59 |
500 | ¥6.33742 | ¥3,168.71 |
1,000 | ¥5.89385 | ¥5,893.85 |
2,500 | ¥5.37089 | ¥13,427.23 |