0305-1-15-80-47-14-10-0 | |
---|---|
DigiKey Part Number | 0305-1-15-80-47-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0305-1-15-80-47-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.105" (2.67mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.076" (1.93mm) | |
Tail Diameter | - | |
Socket Depth | 0.155" (3.94mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.77000 | ¥97.70 |
25 | ¥9.37240 | ¥234.31 |
50 | ¥9.17200 | ¥458.60 |
100 | ¥8.77300 | ¥877.30 |
250 | ¥7.97500 | ¥1,993.75 |
500 | ¥7.17766 | ¥3,588.83 |
1,000 | ¥6.38009 | ¥6,380.09 |
3,000 | ¥5.78197 | ¥17,345.91 |