0300-1-15-01-47-14-10-0 | |
---|---|
DigiKey Part Number | 0300-115014714100-ND |
Manufacturer | |
Manufacturer Product Number | 0300-1-15-01-47-14-10-0 |
Description | CONN RECEPT PIN .110" .025" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.320" (8.13mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.042" (1.07mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.06400 | ¥90.64 |
25 | ¥8.69600 | ¥217.40 |
50 | ¥8.51200 | ¥425.60 |
100 | ¥8.14170 | ¥814.17 |
250 | ¥7.40132 | ¥1,850.33 |
500 | ¥6.66128 | ¥3,330.64 |
1,000 | ¥5.92108 | ¥5,921.08 |
3,000 | ¥5.36598 | ¥16,097.94 |