0287-0-15-80-16-14-10-0 | |
---|---|
DigiKey Part Number | 0287-0-15-80-16-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0287-0-15-80-16-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.090" (2.29mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.065" (1.65mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.090" (2.29mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.88300 | ¥88.83 |
25 | ¥8.51840 | ¥212.96 |
50 | ¥8.33780 | ¥416.89 |
100 | ¥7.97580 | ¥797.58 |
250 | ¥7.25056 | ¥1,812.64 |
500 | ¥6.52532 | ¥3,262.66 |
1,000 | ¥5.80039 | ¥5,800.39 |
3,000 | ¥5.25657 | ¥15,769.71 |