0287-0-15-15-16-14-10-0 | |
---|---|
DigiKey Part Number | 0287-0-15-15-16-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0287-0-15-15-16-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.090" (2.29mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.065" (1.65mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.090" (2.29mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.74500 | ¥97.45 |
25 | ¥9.34600 | ¥233.65 |
50 | ¥9.14900 | ¥457.45 |
100 | ¥8.75080 | ¥875.08 |
250 | ¥7.95532 | ¥1,988.83 |
500 | ¥7.15978 | ¥3,579.89 |
1,000 | ¥6.36424 | ¥6,364.24 |
3,000 | ¥5.76755 | ¥17,302.65 |