0287-0-15-01-16-27-10-0 | |
---|---|
DigiKey Part Number | 0287-015011627100-ND |
Manufacturer | |
Manufacturer Product Number | 0287-0-15-01-16-27-10-0 |
Description | CONN PIN RCPT .022-.034 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.090" (2.29mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.065" (1.65mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.090" (2.29mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.71200 | ¥97.12 |
25 | ¥9.31320 | ¥232.83 |
50 | ¥9.11460 | ¥455.73 |
100 | ¥8.71800 | ¥871.80 |
250 | ¥7.92540 | ¥1,981.35 |
500 | ¥7.13284 | ¥3,566.42 |
1,000 | ¥6.34035 | ¥6,340.35 |
3,000 | ¥5.74591 | ¥17,237.73 |