0287-0-15-01-16-01-10-0 | |
---|---|
DigiKey Part Number | 0287-015011601100-ND |
Manufacturer | |
Manufacturer Product Number | 0287-0-15-01-16-01-10-0 |
Description | CONN PIN RCPT .022-.034 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.090" (2.29mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.065" (1.65mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.090" (2.29mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.48100 | ¥84.81 |
100 | ¥7.61460 | ¥761.46 |
1,000 | ¥5.53768 | ¥5,537.68 |
5,000 | ¥4.84546 | ¥24,227.30 |
10,000 | ¥4.60318 | ¥46,031.80 |