MIKROE-604 | |
---|---|
DigiKey Part Number | 1471-1248-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-604 |
Description | BOARD SERIAL ETHERNET 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ENC624J600 Ethernet Control Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Control | |
Embedded | - | |
Utilized IC / Part | ENC624J600 | |
Primary Attributes | Supports 10Mbps and 100Mbps | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.92000 | ¥270.92 |