MIKROE-5614 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5614-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5614 |
Description | MQTT ANYWHERE KIT - SARA-R510M8S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - SAM3x Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | SAM3x | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,351.69000 | ¥1,351.69 |