MIKROE-5421 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5421-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5421 |
Description | COLOR 16 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AS7343 Color Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Color | |
Utilized IC / Part | AS7343 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.91000 | ¥270.91 |