MIKROE-5172 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5172-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5172 |
Description | MICROSD 32GB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.72000 | ¥106.72 |