MIKROE-4825 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4825-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4825 |
Description | VIBRO MOTOR 4 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | G1040003D Haptic/Vibration Motor Motor/Haptic mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Motor/Haptic | |
Function | Haptic/Vibration Motor | |
Utilized IC / Part | G1040003D | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.41000 | ¥172.41 |